- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 105314-1306
Molex / Waldom
105314-1306
Conn Power HDR 6 POS 2.5mm Solder RA Thru-Hole 6 Terminal 1 Port Nano-Fit™ Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105314-1306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-40 to 115 °C