Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

105309-1205

Conn Wire to Board HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Tray
Search Keywords: 1053091205
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 105309-1205
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire3594 to Board3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 2.5 mm
Number of Contacts: 5
Maximum Voltage Rating: 2503584VDC,2503584VAC
Maximum Current Rating: 8/Contact A
Termination Method: Solder3593
Operating Temperature: -40 to 115 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 105309-1205 RoHS compliant?
Yes, 105309-1205 is RoHS compliant.
What is the lead time for 105309-1205?
The standard lead time for 105309-1205 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,850
Can Ship immediately
Minimum Order Quantity:
104
18 Weeks can ship 3/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
104
$1.12
300
$1.09
600
$1.08
1,200 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!