- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 105027-0001
105027-0001
Molex / Waldom
1.10mm, 0.75mm, 0.70mm Pitch microSD Card Header with Detect Switch, Height 1.70mm, Lead-Free, 0.762µm Gold (Au) Plating
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
1.10mm, 0.75mm, 0.70mm Pitch microSD Card Header with Detect Switch, Height 1.70mm, Lead-Free, 0.762µm Gold (Au) Plating
Search Keywords: 1050270001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:105027-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,500
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.5814
6,000
$0.5712
18,000 +
$0.5508
Click for Quote
Log in
to unlock special pricing