- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 104037-0345
104037-0345
Molex / Waldom
Connector Accessories Sealed Bulb Socket 3 POS Carton Gray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
CARTON Packaging
Description
+
Connector Accessories Sealed Bulb Socket 3 POS Carton Gray
Search Keywords: 1040370345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:104037-0345
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sealed Bulb Socket
-
Dimension:35 x 52 mm
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184
Can Ship immediately
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$1.54
500
$1.47
900
$1.41
3,000
$1.37
8,000 +
$1.30
Click for Quote
Log in
to unlock special pricing