Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

104031-0811

Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R
Search Keywords: 1040310811
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 104031-0811
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Type: Micro SD Card
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: SKT
Pitch: 1.1 mm
Number of Contacts: 8
Termination Method: Solder
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104031-0811 RoHS compliant?
Yes, 104031-0811 is RoHS compliant.
What is the lead time for 104031-0811?
The standard lead time for 104031-0811 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51,386
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
17 Weeks can ship 3/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$1.24
12,000
$1.21
30,000 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!