- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-32-1061
Molex / Waldom
10-32-1061
Conn Wire to Board HDR 6 POS 5.08mm Solder ST Thru-Hole SPOX™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 6 POS 5.08mm Solder ST Thru-Hole SPOX™ Bag
Search Keywords: 10321061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-32-1061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 10-32-1061 RoHS compliant?
Yes, 10-32-1061 is RoHS compliant.
What is the lead time for 10-32-1061?
The standard lead time for 10-32-1061 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
You may purchase all in-stock quantity of 36
Stock lot only:
36
Minimum Order Quantity:
65
14 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$1.7072
65
$1.5520
70
$1.2440
350
$1.1360
750
$1.0240
1,500
$0.9610
4,000
$0.8950
8,000
$0.8540
20,000 +
$0.8520
Click for Quote
Log in
to unlock special pricing