- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10-22-1032
10-22-1032
Molex / Waldom
Conn Housing RCP 3 POS Crimp ST Cable Mount SPOX Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 3 POS Crimp ST Cable Mount SPOX Bag
Search Keywords: 10221032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-22-1032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,964
Can Ship immediately
Minimum Order Quantity:
246
Price (USD)
Qty
Unit Price
246
$0.248
3,000
$0.239
6,000
$0.229
14,000
$0.221
44,000 +
$0.211
Click for Quote
Log in
to unlock special pricing