- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-18-1033
10-18-1033
Molex / Waldom
Conn Shrouded Header HDR 3 POS 5.03mm Solder ST Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header HDR 3 POS 5.03mm Solder ST Thru-Hole Bag
Search Keywords: 10181033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-18-1033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.03 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,984
Can Ship immediately
Minimum Order Quantity:
60
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
65
$1.0400
350
$1.0300
650
$1.0200
1,300 +
$0.9792
Click for Quote
Log in
to unlock special pricing