- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-08-1091
10-08-1091
Molex / Waldom
Conn Unshrouded Header HDR 9 POS 5.08mm Solder ST Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 9 POS 5.08mm Solder ST Thru-Hole KK® Bag
Search Keywords: 10081091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-08-1091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 50 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
378
Can Ship immediately
Minimum Order Quantity:
150
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
150
$0.7956
788
$0.7446
1,575
$0.7038
3,150
$0.6630
8,000
$0.5916
20,000
$0.5814
40,000 +
$0.5304
Click for Quote
Log in
to unlock special pricing