- Home ›
- All Products›
- 10-08-1049
10-08-1049
Molex / Waldom
5.08mm Pitch KK® Header, Vertical, Round Pin, 4 Circuits, Tin (Sn) Plating, Pin Length 20.32mm
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5.08mm Pitch KK® Header, Vertical, Round Pin, 4 Circuits, Tin (Sn) Plating, Pin Length 20.32mm
Search Keywords: 10081049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-08-1049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1800
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,800
$0.570
3,600 +
$0.494
Click for Quote
Log in
to unlock special pricing