- Home ›
- All Products›
- 100193-5047
100193-5047
Molex / Waldom
Coaxial Cable Braid Foamed Fluoropolymer 28AWG 1.42mm Blue 30.48m to 762m Temp-Flex® Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Coaxial Cable Braid Foamed Fluoropolymer 28AWG 1.42mm Blue 30.48m to 762m Temp-Flex® Reel
Search Keywords: 1001935047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:100193-5047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
38 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5,000
$5.93
12,000
$5.66
30,000 +
$5.57
Click for Quote
Log in
to unlock special pricing