- Home ›
- All Products›
- 100057-0202
100057-0202
Molex / Waldom
28 AWG SPC 50 COND 1MM PITCH BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Description
+
28 AWG SPC 50 COND 1MM PITCH BLUE
Search Keywords: 1000570202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:100057-0202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
37 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
2,500
$11.96
5,000
$11.36
10,000 +
$10.79
Click for Quote
Log in
to unlock special pricing