- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 100057-0112
100057-0112
Molex / Waldom
Flat Ribbon Cable - 40 Conductors - 0.5" (1.27mm) Pitch - 26 AWG - Green.
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Description
+
Flat Ribbon Cable - 40 Conductors - 0.5" (1.27mm) Pitch - 26 AWG - Green.
Search Keywords: 1000570112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:100057-0112
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544499390
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Rolls
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3 Rolls
Minimum Order Quantity:
2500 Rolls
37 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$9.526
2,500
$8.660
8,000
$7.600
20,000 +
$7.440
Click for Quote
Log in
to unlock special pricing