- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-93-1000
Molex / Waldom
09-93-1000
Conn Housing F 10 POS 3.96mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 10 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09931000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-93-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:0 to 75 °C
Frequently Asked Questions
Is 09-93-1000 RoHS compliant?
Yes, 09-93-1000 is RoHS compliant.
What is the lead time for 09-93-1000?
The standard lead time for 09-93-1000 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,806
Can Ship immediately
Minimum Order Quantity:
250
15 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
250
$0.5472
800
$0.4879
2,000
$0.4108
4,000
$0.4063
10,000
$0.3922
20,000 +
$0.3912
Click for Quote
Log in
to unlock special pricing