- Home ›
- All Products›
- 09-62-6055
09-62-6055
Molex / Waldom
3.96mm Pitch KK® PC Board Connector, Top Entry, Nylon Connector, 5.00µm Tin (Sn), 5 Circuits
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
3.96mm Pitch KK® PC Board Connector, Top Entry, Nylon Connector, 5.00µm Tin (Sn), 5 Circuits
Search Keywords: 09626055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-62-6055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.