- Home ›
- All Products›
- 09-62-6045
Available Replacements
Molex / Waldom
09-62-6045
3.96mm Pitch KK® PC Board Connector, Top Entry, Nylon Connector, 5.00µm Tin (Sn), 4 Circuits
View Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
3.96mm Pitch KK® PC Board Connector, Top Entry, Nylon Connector, 5.00µm Tin (Sn), 4 Circuits
Search Keywords: 09626045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-62-6045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 09-62-6045 discontinued?
Yes, 09-62-6045 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 09-62-6045?
The recommended replacement for 09-62-6045 is 09-48-4048 from Molex / Waldom, available from OnlineComponents.com.
Is 09-62-6045 RoHS compliant?
Yes, 09-62-6045 is RoHS compliant.
What is the lead time for 09-62-6045?
The standard lead time for 09-62-6045 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.