- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-52-3102
09-52-3102
Molex / Waldom
Conn Socket Strip RCP 10 POS 3.96mm Solder ST Thru-Hole KK® Tray
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Conn Socket Strip RCP 10 POS 3.96mm Solder ST Thru-Hole KK® Tray
Search Keywords: 09523102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-52-3102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 75 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Connector Receptacle - Female Socket - 10 Position - 0.156" (3.96mm) Pitch - 600V - 4A - Through Hole.
In Stock:
576
Minimum Order:
70