- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-52-3071
09-52-3071
Molex / Waldom
Conn Socket Strip RCP 7 POS 3.96mm Solder RA Thru-Hole KK® Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip RCP 7 POS 3.96mm Solder RA Thru-Hole KK® Tray
Search Keywords: 09523071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-52-3071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
619
Ships today, if you order in
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
30
$4.060
424
$0.853
847
$0.770
1,694
$0.750
2,500
$0.650
5,000
$0.570
10,000 +
$0.520
Click for Quote
Log in
to unlock special pricing