- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-50-7107
09-50-7107
Molex / Waldom
Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount KK®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount KK®
Search Keywords: 09507107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-50-7107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,864
Ships today, if you order in
Minimum Order Quantity:
250
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$0.3111
1,100
$0.3060
2,200
$0.2999
4,300 +
$0.2948
Click for Quote
Log in
to unlock special pricing