help desk software
Image is representational - see mfr. specs

09-50-7031

Molex / Waldom

Conn Housing F 3 POS 3.96mm Crimp ST Cable Mount KK® Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing F 3 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09507031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    09-50-7031
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538909999
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    7/Contact A
  • Operating Temperature:
    0 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43,546
Can Ship immediately
Minimum Order:
1000
33 Weeks can ship 7/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.0645
5,000
$0.0633
10,000
$0.0621
21,000
$0.0610
37,500
$0.0598
80,000
$0.0574
200,000
$0.0504
400,000 +
$0.0469
Click for Quote
Log in to unlock special pricing