- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-50-1103
09-50-1103
Molex / Waldom
Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 09501103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-50-1103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
868
Ships today, if you order in
Minimum Order Quantity:
132
Price (USD)
Qty
Unit Price
132
$0.460
2,000
$0.448
3,000
$0.425
8,000
$0.414
23,000 +
$0.402
Click for Quote
Log in
to unlock special pricing