- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-48-4149
09-48-4149
Molex / Waldom
3.96mm Pitch KK® PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 14 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
3.96mm Pitch KK® PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 14 Circuits
Search Keywords: 09484149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-48-4149
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Ships today, if you order in
You may purchase all in-stock quantity of 185
Stock lot only:
185
Minimum Order Quantity:
963
29 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$3.256
1,925
$2.960
4,000
$2.590
10,000 +
$2.540
Click for Quote
Log in
to unlock special pricing