- Home ›
- All Products›
- 09-48-4148
09-48-4148
Molex / Waldom
3.96mm Pitch KK® PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 14 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
3.96mm Pitch KK® PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 14 Circuits
Search Keywords: 09484148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-48-4148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
97
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
97
$3.70
193
$3.64
385
$3.44
500
$2.86
1,000
$2.38
2,500
$2.09
5,000 +
$1.94
Click for Quote
Log in
to unlock special pricing