- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-48-2113
09-48-2113
Molex / Waldom
Receptacle Connector - 11 Position - 0.156" (3.96mm) Pitch - 600V - 4.5A - Solder - Board Hooks - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Receptacle Connector - 11 Position - 0.156" (3.96mm) Pitch - 600V - 4.5A - Solder - Board Hooks - Through Hole.
Search Keywords: 09482113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-48-2113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1078
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,078
$1.19
4,000
$1.04
10,000 +
$1.02
Click for Quote
Log in
to unlock special pricing