- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-48-1083
09-48-1083
Molex / Waldom
Connector Socket Strip Receptacle - 8 Position - 3.96mm Pitch - 250 V - 4A - Solder - Right Angle - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Socket Strip Receptacle - 8 Position - 3.96mm Pitch - 250 V - 4A - Solder - Right Angle - Through Hole.
Search Keywords: 09481083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-48-1083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
770
29 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
770
$1.73
1,600
$1.51
4,000 +
$1.48
Click for Quote
Log in
to unlock special pricing