- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-18-5930
09-18-5930
Molex / Waldom
Connector Header - Through Hole - 3 Position - 0.198" (5.03mm) Pitch - Solder - Male Pin.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Header - Through Hole - 3 Position - 0.198" (5.03mm) Pitch - Solder - Male Pin.
Search Keywords: 09185930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-18-5930
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.03 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
191
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
40
$3.3300
50
$2.3300
100
$1.2600
250
$0.4457
500
$0.3764
1,000
$0.3488
2,500 +
$0.3356
Click for Quote
Log in
to unlock special pricing