- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-18-5035
09-18-5035
Molex / Waldom
Conn Unshrouded Header M/F 1/2 POS 5.03mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header M/F 1/2 POS 5.03mm Solder ST Thru-Hole
Search Keywords: 09185035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-18-5035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:M/F
-
Mounting:Through Hole
-
Pitch:5.03 mm
-
Number of Contacts:1/2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Ships today, if you order in
Minimum Order Quantity:
21
Price (USD)
Qty
Unit Price
21
$5.66
25
$5.19
50 +
$2.51
Click for Quote
Log in
to unlock special pricing