- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-07-5059
09-07-5059
Molex / Waldom
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount Trifurcon Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount Trifurcon Bag
Search Keywords: 09075059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-07-5059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:0 to 75 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,559
Can Ship immediately
Minimum Order Quantity:
60
Price (USD)
Qty
Unit Price
60
$2.050
100
$1.130
200
$0.790
250
$0.752
500
$0.328
1,000
$0.312
2,500 +
$0.296
Click for Quote
Log in
to unlock special pricing