- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-07-1050
09-07-1050
Molex / Waldom
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount Trifurcon Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount Trifurcon Bag
Search Keywords: 09071050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-07-1050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:0 to 75 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,716
Can Ship immediately
Minimum Order Quantity:
227
Price (USD)
Qty
Unit Price
227
$0.2744
3,000
$0.2642
5,000
$0.2519
13,000
$0.2428
40,000 +
$0.2336
Click for Quote
Log in
to unlock special pricing