- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-06-5020
09-06-5020
Molex / Waldom
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Trifurcon Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Trifurcon Bag
Search Keywords: 09065020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-06-5020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:0 to 75 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Buy all 26 in-stock or the regular minimum order quantity of 250
Stock lot only:
26
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$0.517
250
$0.470
500
$0.285
1,000
$0.143
2,500
$0.135
5,000
$0.129
10,000 +
$0.122
Click for Quote
Log in
to unlock special pricing