- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-06-2048
09-06-2048
Molex / Waldom
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount KK® Bag
Search Keywords: 09062048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-06-2048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:176,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,197
Ships today, if you order in
Minimum Order Quantity:
264
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$2.2100
100
$1.1500
250
$0.6283
500
$0.2734
1,000
$0.2581
2,500 +
$0.2489
Click for Quote
Log in
to unlock special pricing