- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-01-6083
09-01-6083
Molex / Waldom
Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09016083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-01-6083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:0 to 75 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,370
Ships today, if you order in
Minimum Order Quantity:
175
Price (USD)
Qty
Unit Price
40
$2.8700
50
$2.5600
100
$1.3200
250
$0.4753
500
$0.4090
1,000
$0.3784
2,500 +
$0.3652
Click for Quote
Log in
to unlock special pricing