- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-65-0122
08-65-0122
Molex / Waldom
Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Bag
Search Keywords: 08650122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-65-0122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,662
Can Ship immediately
You may purchase all in-stock quantity of 1,662
Stock lot only:
1662
Minimum Order Quantity:
21000
29 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
150
$0.4784
700 +
$0.4661
Click for Quote
Log in
to unlock special pricing