- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-65-0121
08-65-0121
Molex / Waldom
Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon¢A€žA¢ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon¢A€žA¢ Reel
Search Keywords: 08650121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-65-0121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
63000
Order Increment:
7000
29 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
63,000
$0.202
161,000
$0.178
406,000 +
$0.174
Click for Quote
Log in
to unlock special pricing