- Home ›
- All Products›
- 08-60-0003
08-60-0003
Molex / Waldom
3.96mm Pitch KK® Crimp Terminal 2578, 22-26 AWG, Reel, Phosphor Bronze, 3.8µm Tin (Sn)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3.96mm Pitch KK® Crimp Terminal 2578, 22-26 AWG, Reel, Phosphor Bronze, 3.8µm Tin (Sn)
Search Keywords: 08600003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-60-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7000
Order Increment:
7000
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7,000
$0.0394
14,000
$0.0348
28,000
$0.0286
56,000
$0.0260
105,000
$0.0256
154,000
$0.0250
252,000
$0.0246
504,000 +
$0.0243
Click for Quote
Log in
to unlock special pricing