- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-58-0187
08-58-0187
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Reel
Search Keywords: 08580187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-58-0187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,000
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
7,000
$0.2458
42,000
$0.2407
126,000
$0.2101
301,000
$0.2040
602,000 +
$0.1948
Click for Quote
Log in
to unlock special pricing