- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-58-0128
08-58-0128
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18-20AWG KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-20AWG KK® Bag
Search Keywords: 08580128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-58-0128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,385
Can Ship immediately
Minimum Order Quantity:
132
Price (USD)
Qty
Unit Price
132
$0.4692
2,000
$0.4570
3,000
$0.4335
8,000
$0.4223
23,000 +
$0.4100
Click for Quote
Log in
to unlock special pricing