- Home ›
- All Products›
- 08-55-0137
08-55-0137
Molex / Waldom
3.96mm Pitch KK® Crimp Terminal 2578, 22-26 AWG, Left Payoff Reel, Brass, Gold Flash over 0.76µm Gold (Au)
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3.96mm Pitch KK® Crimp Terminal 2578, 22-26 AWG, Left Payoff Reel, Brass, Gold Flash over 0.76µm Gold (Au)
Search Keywords: 08550137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-55-0137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
21000
Order Increment:
7000
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
21,000
$0.510
28,000
$0.444
56,000 +
$0.407
Click for Quote
Log in
to unlock special pricing