Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

0430450612

Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 0430450612
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 0430450612
Alias/AKA: 43045-0612
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0430450612 RoHS compliant?
Yes, 0430450612 is RoHS compliant.
What is the lead time for 0430450612?
The standard lead time for 0430450612 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,961
Can Ship immediately Buy all 16,961 in-stock or the regular minimum order quantity of
Stock lot only:
11
Order Increment:
150
9 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.979
150
$0.766
550
$0.716
1,100
$0.680
2,200
$0.676
3,456
$0.666
8,000
$0.660
20,000 +
$0.659
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!