- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 03-12-1036
03-12-1036
Molex / Waldom
Conn Housing PL 3 POS 8.38mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing PL 3 POS 8.38mm Crimp ST Cable Mount Bag
Search Keywords: 03121036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:03-12-1036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
207
Ships today, if you order in
Minimum Order Quantity:
197
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
197
$0.6385
750
$0.5363
1,500
$0.5118
3,000 +
$0.4844
Click for Quote
Log in
to unlock special pricing