- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 03-09-7022
03-09-7022
Molex / Waldom
Conn Housing PL 2 POS 6.3mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 2 POS 6.3mm Crimp ST Cable Mount Bag
Search Keywords: 03097022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:03-09-7022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
You may purchase all in-stock quantity of 22
Stock lot only:
22
Minimum Order Quantity:
4500
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$0.1815
9,000
$0.1650
20,000
$0.1460
50,000 +
$0.1410
Click for Quote
Log in
to unlock special pricing