- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 03-09-1121
03-09-1121
Molex / Waldom
Conn Housing RCP 12 POS 5.03mm Crimp ST Panel Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 12 POS 5.03mm Crimp ST Panel Mount Bag
Search Keywords: 03091121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:03-09-1121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,938
Can Ship immediately
Minimum Order Quantity:
250
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$0.3050
1,100
$0.2968
2,200
$0.2917
3,000 +
$0.2825
Click for Quote
Log in
to unlock special pricing