Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

03-06-1122

Conn Housing RCP 12 POS 3.68mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 12 POS 3.68mm Crimp ST Cable Mount Bag
Search Keywords: 03061122
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 03-06-1122
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 12
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 03-06-1122 RoHS compliant?
Yes, 03-06-1122 is RoHS compliant.
What is the lead time for 03-06-1122?
The standard lead time for 03-06-1122 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,371
Can Ship immediately
Minimum Order Quantity:
250
11 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.3246
1,300
$0.2740
2,500
$0.2695
5,200
$0.2676
7,000
$0.2669
16,000
$0.2663
40,000 +
$0.2656
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!