- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02-09-1206
Available Replacements
Alternative Packaging
Molex / Waldom
02-09-1206
Contact SKT Crimp ST Cable Mount 14-20AWG Bag
View Datasheet Accessories
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Contact SKT Crimp ST Cable Mount 14-20AWG Bag
Search Keywords: 02091206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:02-09-1206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Stamped Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Frequently Asked Questions
Is 02-09-1206 discontinued?
Yes, 02-09-1206 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 02-09-1206 RoHS compliant?
Yes, 02-09-1206 is RoHS compliant.
What is the lead time for 02-09-1206?
The standard lead time for 02-09-1206 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.