- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02-09-1123
02-09-1123
Molex / Waldom
Contact SKT Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Contact SKT Crimp ST Cable Mount Bag
Search Keywords: 02091123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:02-09-1123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,233
Can Ship immediately
Minimum Order Quantity:
1191
Price (USD)
Qty
Unit Price
1,191
$0.0517
13,000
$0.0483
27,000
$0.0460
68,000
$0.0448
209,000 +
$0.0437
Click for Quote
Log in
to unlock special pricing