- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 0191440020
Molex / Waldom
0191440020
Spade Tongue Terminal 14-16AWG 20mm 7.7mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spade Tongue Terminal 14-16AWG 20mm 7.7mm Tin InsulKrimp™ Bag
Search Keywords: 0191440020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0191440020
-
Alias/AKA:19144-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue
-
Body Material:Copper
Frequently Asked Questions
Is 0191440020 RoHS compliant?
Yes, 0191440020 is RoHS compliant.
What is the lead time for 0191440020?
The standard lead time for 0191440020 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,490
Can Ship immediately
You may purchase all in-stock quantity of 1,490
Stock lot only:
390
Order Increment:
550
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$0.2754
550
$0.2611
2,700
$0.2520
4,000
$0.2428
8,000
$0.2122
20,000 +
$0.2081
Click for Quote
Log in
to unlock special pricing