- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 0190690116
Molex / Waldom
0190690116
Ring Tongue Terminal - Copper - 5mm Stud Size - Non-Insulated - 16.3mm Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal - Copper - 5mm Stud Size - Non-Insulated - 16.3mm Length.
Search Keywords: 0190690116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0190690116
-
Alias/AKA:19069-0116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0190690116 RoHS compliant?
Yes, 0190690116 is RoHS compliant.
What is the lead time for 0190690116?
The standard lead time for 0190690116 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Order Increment:
900
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$0.077
900
$0.073
4,600
$0.072
8,000
$0.068
16,000
$0.060
40,000 +
$0.059
Click for Quote
Log in
to unlock special pricing