- Home ›
- All Products›
- W2901-00-1000
W2901-00-1000
Mogami
Mogami W2901 2 Conductor 30 AWG Mini Mic Cable 1000 ft. Black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mogami W2901 2 Conductor 30 AWG Mini Mic Cable 1000 ft. Black
Search Keywords: W2901001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mogami
-
Part No:W2901-00-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$428.31
5
$424.02
10
$419.78
25 +
$415.58
Click for Quote
Log in
to unlock special pricing