- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5810130046
5810130046
ModICE / Cinch Connectivity Solutions
Header - SE Series - Male Pin - 30 Positions - 3 Rows - 10A - 0.126" (3.20mm) Contact Length - Ferrite Filter - Solder - Throu ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header - SE Series - Male Pin - 30 Positions - 3 Rows - 10A - 0.126" (3.20mm) Contact Length - Ferrite Filter - Solder - Through Hole, Right Angle.
Search Keywords: 5810130046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ModICE / Cinch Connectivity Solutions
-
Part No:5810130046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
144
can ship 10/12/26
Minimum Order Quantity:
5
31 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$30.11
10
$26.56
25
$25.09
72
$18.20
144
$17.51
288
$17.42
504 +
$17.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT