- Home ›
- All Products›
- ODS31
ODS31
Mode Electronics
Standard O-Ring ID: .674 in. (17.12 mm) W: .103 in. (2.62 mm)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard O-Ring ID: .674 in. (17.12 mm) W: .103 in. (2.62 mm)
Search Keywords: ODS31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:ODS31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$2.20
100
$1.81
250
$1.73
500
$1.69
1,000
$1.60
2,500
$1.56
5,000
$1.54
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing